Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG102NA-2.5/250

DigiKey Part Number
296-41485-2-ND - Tape & Reel (TR)
296-41485-1-ND - Cut Tape (CT)
296-41485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REG102NA-2.5/250
Description
IC REG LINEAR 2.5V 250MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
REG102NA-2.5/250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
500 µA
Mfr
Current - Supply (Max)
800 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.27V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2992AIM5-2.5/NOPBTexas Instruments19,920LP2992AIM5-2.5/NOPBCT-ND¥131.00000Similar
LP2992AIM5X-2.5/NOPBTexas Instruments0LP2992AIM5X-2.5/NOPB-ND¥90.17367Similar
LP2992IM5-2.5/NOPBTexas Instruments0LP2992IM5-2.5/NOPBCT-ND¥50.00000Similar
LP2992IM5X-2.5/NOPBTexas Instruments816296-LP2992IM5X-2.5/NOPBCT-ND¥151.00000Similar
In-Stock: 92
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥15.69976¥3,924.94
500¥14.08728¥7,043.64
1,250¥11.88087¥14,851.09
2,500¥11.28682¥28,217.05
6,250¥10.86252¥67,890.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
10¥16.94500¥169.45
25¥15.49800¥387.45
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
10¥16.44900¥164.49
25¥15.04480¥376.12
100¥13.49910¥1,349.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.

Other Suppliers on DigiKey

8,422In Stock
Ships from Rochester Electronics, LLC