
REF5040AIDR | |
|---|---|
DigiKey Part Number | 296-46190-2-ND - Tape & Reel (TR) 296-46190-1-ND - Cut Tape (CT) 296-46190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5040AIDR |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5040AIDR Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 12µVpp/V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.296V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.59000 | ¥32.59 |
| 10 | ¥24.54900 | ¥245.49 |
| 25 | ¥22.53240 | ¥563.31 |
| 100 | ¥20.31670 | ¥2,031.67 |
| 250 | ¥19.25936 | ¥4,814.84 |
| 500 | ¥19.06742 | ¥9,533.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.54400 | ¥43,860.00 |
| 5,000 | ¥17.21040 | ¥86,052.00 |






