Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5040AID

DigiKey Part Number
296-22207-5-ND
Manufacturer
Manufacturer Product Number
REF5040AID
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5040AID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
8ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
12µVpp/V
Packaging
Tube
Voltage - Input
4.296V ~ 18V
Part Status
Active
Current - Supply
1.2mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.41000¥38.41
10¥29.07000¥290.70
75¥24.62627¥1,846.97
150¥23.59253¥3,538.88
300¥22.74203¥6,822.61
525¥22.16640¥11,637.36
1,050¥21.56809¥22,646.49
2,550¥20.95405¥53,432.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.