Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF35300YBHR

DigiKey Part Number
296-REF35300YBHRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF35300YBHR
Description
650-NA QUIESCENT CURRENT, 12-PPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA 4-DSBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
12ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
3.8ppmp-p
Packaging
Tape & Reel (TR)
Noise - 10Hz to 10kHz
0.7ppmrms
Part Status
Active
Voltage - Input
3.25V ~ 6V
Reference Type
Series
Current - Supply
2.6µA
Output Type
Fixed
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Output (Min/Fixed)
3V
Mounting Type
Surface Mount
Current - Output
10 mA
Package / Case
4-XFBGA, DSBGA
Tolerance
±0.05%
Supplier Device Package
4-DSBGA
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥9.47183¥113,661.96
Manufacturers Standard Package