Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF35205QDBVR

DigiKey Part Number
296-REF35205QDBVRTR-ND - Tape & Reel (TR)
296-REF35205QDBVRCT-ND - Cut Tape (CT)
296-REF35205QDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF35205QDBVR
Description
IC VREF SERIES 2.048V SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF35205QDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
3.8ppmp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
0.7ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.298V ~ 6V
Part Status
Active
Current - Supply
2.6µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
12ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.54000¥22.54
10¥16.77400¥167.74
25¥15.32240¥383.06
100¥13.72740¥1,372.74
250¥12.96688¥3,241.72
500¥12.63336¥6,316.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.78256¥32,347.68
6,000¥10.57159¥63,429.54
Manufacturers Standard Package