


REF2925AIDBZR | |
|---|---|
DigiKey Part Number | 296-32211-2-ND - Tape & Reel (TR) 296-32211-1-ND - Cut Tape (CT) 296-32211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2925AIDBZR |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2925AIDBZR Models |
Category | Noise - 0.1Hz to 10Hz 28µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.55V ~ 5.5V |
Part Status Active | Current - Supply 59µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 25 mA | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL21010CFH325Z-TK | Renesas Electronics Corporation | 3,081 | ISL21010CFH325Z-TKCT-ND | ¥18.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.02900 | ¥70.29 |
| 25 | ¥6.35120 | ¥158.78 |
| 100 | ¥5.61040 | ¥561.04 |
| 250 | ¥5.25708 | ¥1,314.27 |
| 500 | ¥5.04404 | ¥2,522.02 |
| 1,000 | ¥4.93471 | ¥4,934.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.65179 | ¥13,955.37 |
| 6,000 | ¥4.54570 | ¥27,274.20 |
| 9,000 | ¥4.49258 | ¥40,433.22 |
| 15,000 | ¥4.43375 | ¥66,506.25 |







