MFR Recommended
Similar
Similar
Similar
Similar
Similar

RC4558IDGKRG4 | |
|---|---|
DigiKey Part Number | RC4558IDGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC4558IDGKRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RC4558IDGKRG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 10 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 150 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC4558IDGKR | Texas Instruments | 4,915 | 296-17418-1-ND | ¥2.33000 | MFR Recommended |
| ADA4004-2ARMZ | Analog Devices Inc. | 186 | 505-ADA4004-2ARMZ-ND | ¥78.15000 | Similar |
| ADA4004-2ARMZ-R7 | Analog Devices Inc. | 2,323 | 505-ADA4004-2ARMZ-R7CT-ND | ¥78.15000 | Similar |
| ADA4004-2ARMZ-RL | Analog Devices Inc. | 0 | ADA4004-2ARMZ-RLTR-ND | ¥45.51845 | Similar |
| BA4558RFVM-TR | Rohm Semiconductor | 4,963 | BA4558RFVMCT-ND | ¥5.38000 | Similar |





