
RC4136N | |
|---|---|
DigiKey Part Number | 296-9649-5-ND |
Manufacturer | |
Manufacturer Product Number | RC4136N |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | RC4136N Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 5mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 1.7V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 140 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.19000 | ¥17.19 |
| 10 | ¥12.65000 | ¥126.50 |
| 25 | ¥11.51320 | ¥287.83 |
| 100 | ¥10.26440 | ¥1,026.44 |
| 250 | ¥9.66836 | ¥2,417.09 |
| 500 | ¥9.30900 | ¥4,654.50 |
| 1,000 | ¥9.01328 | ¥9,013.28 |
| 2,500 | ¥8.70109 | ¥21,752.73 |
| 5,000 | ¥8.51294 | ¥42,564.70 |






