PCM2902CDB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ¥191.08980
Datasheet
Stereo Audio Interface 16 b USB 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM2902CDB

DigiKey Part Number
296-33532-5-ND
Manufacturer
Manufacturer Product Number
PCM2902CDB
Description
IC STEREO AUD CODEC W/USB 28SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 16 b USB 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM2902CDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Stereo Audio
Data Interface
USB
Resolution (Bits)
16 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
89 / 96
Dynamic Range, ADCs / DACs (db) Typ
89 / 93
Voltage - Supply, Analog
3.1V ~ 3.5V
Voltage - Supply, Digital
3.1V ~ 3.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.86000¥137.86
10¥109.28000¥1,092.80
50¥97.83580¥4,891.79
100¥94.29200¥9,429.20
250¥90.55016¥22,637.54
500¥88.29494¥44,147.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.