PCM2902BDB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ¥137.86000
Datasheet
Stereo Audio Interface 16 b USB 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM2902BDB

DigiKey Part Number
PCM2902BDB-ND
Manufacturer
Manufacturer Product Number
PCM2902BDB
Description
IC STEREO AUD CODEC W/USB 28SSOP
Customer Reference
Detailed Description
Stereo Audio Interface 16 b USB 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM2902BDB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
89 / 96
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
89 / 93
Packaging
Tube
Voltage - Supply, Analog
4.35V ~ 5.25V
Part Status
Not For New Designs
Voltage - Supply, Digital
4.35V ~ 5.25V
Type
Stereo Audio
Operating Temperature
-25°C ~ 85°C
Data Interface
USB
Mounting Type
Surface Mount
Resolution (Bits)
16 b
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of ADCs / DACs
2 / 2
Supplier Device Package
28-SSOP
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCM2902CDBTexas Instruments0296-33532-5-ND¥137.86000Direct
Available To Order
Marketplace Stock: 1,450 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥191.08980¥9,554.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,450In Stock
Ships from Rochester Electronics, LLC