


PCM2900E | |
|---|---|
DigiKey Part Number | 296-13034-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM2900E |
Description | IC STEREO AUD CODEC W/USB 28SSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2900E Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 89 / 96 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 89 / 93 |
Packaging Tube | Voltage - Supply, Analog 4.35V ~ 5.25V |
Part Status Not For New Designs | Voltage - Supply, Digital 4.35V ~ 5.25V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface USB | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-SSOP |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM2903E | Texas Instruments | 1 | 296-12987-5-ND | ¥2,454.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥256.12000 | ¥256.12 |
| 10 | ¥207.08100 | ¥2,070.81 |
| 47 | ¥188.03511 | ¥8,837.65 |
| 141 | ¥178.74454 | ¥25,202.98 |
| 282 | ¥174.19954 | ¥49,124.27 |


