


PCM2903E | |
|---|---|
DigiKey Part Number | 296-12987-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM2903E |
Description | IC STEREO AUD CODEC W/USB 28SSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2903E Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 89 / 96 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 89 / 93 |
Packaging Tube | Voltage - Supply, Analog 3V ~ 3.6V |
Part Status Not For New Designs | Voltage - Supply, Digital 3V ~ 3.6V |
Type Stereo Audio | Operating Temperature 0°C ~ 70°C |
Data Interface USB | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-SSOP |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥217.83000 | ¥217.83 |
| 10 | ¥175.18300 | ¥1,751.83 |
| 47 | ¥158.63957 | ¥7,456.06 |
| 141 | ¥150.57319 | ¥21,230.82 |
| 282 | ¥146.62557 | ¥41,348.41 |
| 517 | ¥143.74981 | ¥74,318.65 |

