I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8575CDB

DigiKey Part Number
296-33525-5-ND
Manufacturer
Manufacturer Product Number
PCF8575CDB
Description
IC XPNDR 400KHZ I2C SMBUS 24SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF8575CDB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tube
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-SSOP (0.209", 5.30mm Width)
Interrupt Output
Yes
Supplier Device Package
24-SSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 355
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.03000¥69.03
10¥53.34100¥533.41
60¥46.50250¥2,790.15
120¥44.65158¥5,358.19
300¥42.69703¥12,809.11
540¥41.68380¥22,509.25
1,020¥40.76038¥41,575.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.