J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA828IDR

DigiKey Part Number
296-OPA828IDRTR-ND - Tape & Reel (TR)
296-OPA828IDRCT-ND - Cut Tape (CT)
296-OPA828IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA828IDR
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA828IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5.5mA
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
150V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
45 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
50 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,730
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.51000¥63.51
10¥49.04100¥490.41
25¥45.43200¥1,135.80
100¥41.46410¥4,146.41
250¥40.33808¥10,084.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥36.50122¥91,253.05
Manufacturers Standard Package