OPA818 - 1 - Single Channels per IC J-FET Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA818DRGEVM

DigiKey Part Number
296-OPA818DRGEVM-ND
Manufacturer
Manufacturer Product Number
OPA818DRGEVM
Description
EVAL BOARD FOR OPA818
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OPA818 - 1 - Single Channels per IC J-FET Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
765MHz
Manufacturer
Texas Instruments
Gain Bandwidth Product
2.7GHz
Packaging
Box
Current - Output / Channel
55mA
Part Status
Active
Current - Supply (Main IC)
27.7mA
Channels per IC
1 - Single
Voltage - Supply, Single/Dual (±)
6V ~ 13V, +4/-2V ~ 6.5V
Amplifier Type
J-FET
Utilized IC / Part
OPA818
Output Type
Single-Ended
Contents
Board(s)
Slew Rate
1400V/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,107.91000¥1,107.91
Manufacturers Standard Package