
OPA818DBVT | |
|---|---|
DigiKey Part Number | 296-OPA818DBVTTR-ND - Tape & Reel (TR) 296-OPA818DBVTCT-ND - Cut Tape (CT) 296-OPA818DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA818DBVT |
Description | 2.7-GHZ, 13-V, DECOMPENSATED 7-V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 4 pA |
Mfr | Voltage - Input Offset 350 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 27.7mA |
Part Status Active | Current - Output / Channel 110 mA |
Amplifier Type | Voltage - Supply Span (Min) 6 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 13 V |
Output Type Single-Ended | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 1400V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.7 GHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 430 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.91000 | ¥141.91 |
| 10 | ¥112.57900 | ¥1,125.79 |
| 25 | ¥105.25720 | ¥2,631.43 |
| 100 | ¥97.78280 | ¥9,778.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥93.36892 | ¥23,342.23 |
| 500 | ¥91.05646 | ¥45,528.23 |
| 750 | ¥89.89784 | ¥67,423.38 |



