
OPA695IDR | |
|---|---|
DigiKey Part Number | 296-OPA695IDRTR-ND - Tape & Reel (TR) 296-OPA695IDRCT-ND - Cut Tape (CT) 296-OPA695IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA695IDR |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA695IDR Models |
Category | Current - Supply 12.9mA |
Mfr | Current - Output / Channel 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4300V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.7 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 µA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4817-1ACPZ-R7 | Analog Devices Inc. | 12,022 | 505-ADA4817-1ACPZ-R7CT-ND | ¥878.74000 | Similar |
| ADA4817-1ARDZ | Analog Devices Inc. | 2,343 | 505-ADA4817-1ARDZ-ND | ¥981.25000 | Similar |
| ADA4817-1ARDZ-R7 | Analog Devices Inc. | 2,026 | 505-ADA4817-1ARDZ-R7CT-ND | ¥981.25000 | Similar |
| ADA4857-1YRZ-R7 | Analog Devices Inc. | 2,513 | 505-ADA4857-1YRZ-R7CT-ND | ¥472.45000 | Similar |
| LT1395CS8#PBF | Analog Devices Inc. | 23 | LT1395CS8#PBF-ND | ¥388.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.27000 | ¥41.27 |
| 10 | ¥31.40900 | ¥314.09 |
| 25 | ¥28.94840 | ¥723.71 |
| 100 | ¥26.23660 | ¥2,623.66 |
| 250 | ¥25.01508 | ¥6,253.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.84752 | ¥57,118.80 |





