MFR Recommended
Similar
Similar
Similar
Similar

OPA656U/2K5 | |
|---|---|
DigiKey Part Number | 296-46168-2-ND - Tape & Reel (TR) 296-46168-1-ND - Cut Tape (CT) 296-46168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA656U/2K5 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA656U/2K5 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 14mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 295V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 230 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA656UB/2K5 | Texas Instruments | 3,271 | 296-OPA656UB/2K5CT-ND | ¥108.42000 | MFR Recommended |
| OPA656UB | Texas Instruments | 132 | OPA656UB-ND | ¥129.67000 | Parametric Equivalent |
| LT1722CS8#TRPBF | Analog Devices Inc. | 0 | LT1722CS8#TRPBF-ND | ¥16.63860 | Similar |
| LT1818CS8#PBF | Analog Devices Inc. | 162 | 505-LT1818CS8#PBF-ND | ¥32.42000 | Similar |
| LT1818CS8#TRPBF | Analog Devices Inc. | 943 | LT1818CS8#TRPBFCT-ND | ¥32.42000 | Similar |




