
LT1818CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1818CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1818CS8#PBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1818CS8#PBF Models |
Category | Current - Supply 9mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 MHz | Supplier Device Package 8-SO |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.42000 | ¥32.42 |
| 10 | ¥24.45400 | ¥244.54 |
| 25 | ¥22.46800 | ¥561.70 |
| 100 | ¥20.28220 | ¥2,028.22 |
| 300 | ¥19.06263 | ¥5,718.79 |
| 500 | ¥18.61180 | ¥9,305.90 |
| 1,000 | ¥18.09467 | ¥18,094.67 |
| 2,500 | ¥17.54896 | ¥43,872.40 |


