Standard (General Purpose) Amplifier 1 Circuit TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA637AM

DigiKey Part Number
296-33482-5-ND
Manufacturer
Manufacturer Product Number
OPA637AM
Description
IC OPAMP GP 1 CIRCUIT TO99-8
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
OPA637AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
130 µV
Mfr
Current - Supply
7mA
Series
Current - Output / Channel
45 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Last Time Buy
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
135V/µs
Package / Case
TO-99-8 Metal Can
Gain Bandwidth Product
80 MHz
Supplier Device Package
TO-99-8
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA828IDRTexas Instruments3,732296-OPA828IDRCT-ND¥63.51000MFR Recommended
In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2026/12/18
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥600.40000¥600.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.