
OPA4830IPWR | |
|---|---|
DigiKey Part Number | 296-46165-2-ND - Tape & Reel (TR) 296-46165-1-ND - Cut Tape (CT) 296-46165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4830IPWR |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4830IPWR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 17mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 82 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 560V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 110 MHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 280 MHz | Base Product Number |
Current - Input Bias 5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8040ARZ-REEL7 | Analog Devices Inc. | 1,933 | AD8040ARZ-REEL7CT-ND | ¥49.12000 | Similar |
| AD8044ANZ | Analog Devices Inc. | 62 | AD8044ANZ-ND | ¥132.32000 | Similar |
| ADA4851-4WYRUZ-R7 | Analog Devices Inc. | 700 | 505-ADA4851-4WYRUZ-R7CT-ND | ¥34.73000 | Similar |
| LT1805CS#PBF | Analog Devices Inc. | 45 | LT1805CS#PBF-ND | ¥116.77000 | Similar |
| LT6204IGN#PBF | Analog Devices Inc. | 1,333 | LT6204IGN#PBF-ND | ¥163.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.42000 | ¥49.42 |
| 10 | ¥37.73600 | ¥377.36 |
| 25 | ¥34.81960 | ¥870.49 |
| 100 | ¥31.61070 | ¥3,161.07 |
| 250 | ¥30.28604 | ¥7,571.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥27.77581 | ¥55,551.62 |


