
OPA4317IDR | |
|---|---|
DigiKey Part Number | 296-40472-2-ND - Tape & Reel (TR) 296-40472-1-ND - Cut Tape (CT) 296-40472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4317IDR |
Description | IC OPAMP ZER-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4317IDR Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 21µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 150°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 155 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.74000 | ¥22.74 |
| 10 | ¥16.94500 | ¥169.45 |
| 25 | ¥15.49800 | ¥387.45 |
| 100 | ¥13.90350 | ¥1,390.35 |
| 250 | ¥13.14432 | ¥3,286.08 |
| 500 | ¥12.85554 | ¥6,427.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.91180 | ¥29,779.50 |
| 5,000 | ¥11.67207 | ¥58,360.35 |











