
OPA4130UA/2K5 | |
|---|---|
DigiKey Part Number | 296-41369-2-ND - Tape & Reel (TR) 296-41369-1-ND - Cut Tape (CT) 296-41369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4130UA/2K5 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4130UA/2K5 Models |
Category | Current - Supply 530µA (x4 Channels) |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF347MX/NOPB | Texas Instruments | 13,261 | 296-47330-1-ND | ¥20.01000 | Similar |
| LF444CM/NOPB | Texas Instruments | 143 | LF444CM/NOPB-ND | ¥20.26000 | Similar |
| LF444CMX/NOPB | Texas Instruments | 14 | LF444CMX/NOPBCT-ND | ¥15.88000 | Similar |
| ADA4000-4ARZ | Analog Devices Inc. | 33 | 505-ADA4000-4ARZ-ND | ¥60.12000 | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1,012 | ADA4000-4ARZ-R7CT-ND | ¥60.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.77000 | ¥94.77 |
| 10 | ¥74.19000 | ¥741.90 |
| 25 | ¥69.05440 | ¥1,726.36 |
| 100 | ¥63.40440 | ¥6,340.44 |
| 250 | ¥62.75936 | ¥15,689.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥56.34190 | ¥140,854.75 |


