Zero-Drift Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA387DBVT

DigiKey Part Number
296-OPA387DBVTTR-ND - Tape & Reel (TR)
296-OPA387DBVTCT-ND - Cut Tape (CT)
296-OPA387DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA387DBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA387DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.25 µV
Mfr
Current - Supply
570µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
55 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.8V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
5.7 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
30 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 890
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.62000¥24.62
10¥18.32600¥183.26
25¥16.75960¥418.99
100¥15.03810¥1,503.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥14.21604¥3,554.01
500¥13.72096¥6,860.48
750¥13.47284¥10,104.63
1,250¥13.19807¥16,497.59
1,750¥13.03749¥22,815.61
2,500¥12.88300¥32,207.50
Manufacturers Standard Package