
OPA349SA/3K | |
|---|---|
DigiKey Part Number | 296-14451-2-ND - Tape & Reel (TR) 296-14451-1-ND - Cut Tape (CT) 296-14451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA349SA/3K |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA349SA/3K Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.02V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 70 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV931SQ3T2G | onsemi | 6,002 | LMV931SQ3T2GOSCT-ND | ¥1.65000 | Similar |
| MCP6241UT-E/OT | Microchip Technology | 13,472 | MCP6241UT-E/OTCT-ND | ¥3.06000 | Similar |
| TSU101ICT | STMicroelectronics | 4,611 | 497-13801-1-ND | ¥8.93000 | Similar |
| TSV611AICT | STMicroelectronics | 44,640 | 497-10455-1-ND | ¥9.59000 | Similar |
| TSV611ICT | STMicroelectronics | 2,475 | 497-10351-1-ND | ¥9.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥7.20300 | ¥72.03 |
| 25 | ¥6.51680 | ¥162.92 |
| 100 | ¥5.76010 | ¥576.01 |
| 250 | ¥5.39832 | ¥1,349.58 |
| 500 | ¥5.18050 | ¥2,590.25 |
| 1,000 | ¥5.07389 | ¥5,073.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.77953 | ¥14,338.59 |
| 6,000 | ¥4.67110 | ¥28,026.60 |
| 9,000 | ¥4.61678 | ¥41,551.02 |
| 15,000 | ¥4.55662 | ¥68,349.30 |


