OPA338NA/3K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,377
Unit Price: ¥25.34000
Datasheet

Similar


Texas Instruments
In Stock: 457
Unit Price: ¥23.40000
Datasheet

Similar


Texas Instruments
In Stock: 2,301
Unit Price: ¥19.85000
Datasheet

Similar


Texas Instruments
In Stock: 6,309
Unit Price: ¥26.86000
Datasheet

Similar


Texas Instruments
In Stock: 2,795
Unit Price: ¥21.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥16.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥16.13000
Datasheet

Similar


Microchip Technology
In Stock: 2,217
Unit Price: ¥5.54000
Datasheet

Similar


Microchip Technology
In Stock: 7,254
Unit Price: ¥10.59000
Datasheet

Similar


Microchip Technology
In Stock: 1,730
Unit Price: ¥4.88000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA338NA/3K

DigiKey Part Number
OPA338NA/3K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA338NA/3K
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA338NA/3K Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
525µA
Series
Current - Output / Channel
9 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
4.6V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
12.5 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMP7717MF/NOPBTexas Instruments3,377LMP7717MF/NOPBCT-ND¥25.34000Similar
LMP7717MFE/NOPBTexas Instruments457296-40280-1-ND¥23.40000Similar
LMP7717MFX/NOPBTexas Instruments2,301296-43850-1-ND¥19.85000Similar
LMV751M5/NOPBTexas Instruments6,309LMV751M5/NOPBCT-ND¥26.86000Similar
LMV751M5X/NOPBTexas Instruments2,795296-LMV751M5X/NOPBCT-ND¥21.09000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥25.84093¥77,522.79
Manufacturers Standard Package