
MCP6291RT-E/OT | |
|---|---|
DigiKey Part Number | MCP6291RT-E/OTTR-ND - Tape & Reel (TR) MCP6291RT-E/OTCT-ND - Cut Tape (CT) MCP6291RT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6291RT-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6291RT-E/OT Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV710M5/NOPB | Texas Instruments | 2,008 | LMV710M5/NOPBCT-ND | ¥13.81000 | Similar |
| LMV710M5X/NOPB | Texas Instruments | 3,365 | 296-46128-1-ND | ¥11.83000 | Similar |
| LMV721IDBVR | Texas Instruments | 7,491 | 296-36475-1-ND | ¥8.44000 | Similar |
| MAX4321EUK+T | Analog Devices Inc./Maxim Integrated | 2,157 | MAX4321EUK+TCT-ND | ¥27.37000 | Similar |
| MAX4322EUK+T | Analog Devices Inc./Maxim Integrated | 119 | MAX4322EUK+TCT-ND | ¥25.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 25 | ¥4.63120 | ¥115.78 |
| 100 | ¥4.55510 | ¥455.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.13500 | ¥12,405.00 |


