Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA330AIDCKT

DigiKey Part Number
296-25308-2-ND - Tape & Reel (TR)
296-25308-1-ND - Cut Tape (CT)
296-25308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA330AIDCKT
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA330AIDCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
8 µV
Mfr
Current - Supply
21µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.16V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
350 kHz
Supplier Device Package
SC-70-5
Current - Input Bias
200 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,291
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.17000¥21.17
10¥15.70500¥157.05
25¥14.35360¥358.84
100¥12.86070¥1,286.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥12.14896¥3,037.24
500¥11.72024¥5,860.12
750¥11.50544¥8,629.08
1,250¥11.26758¥14,084.48
1,750¥11.12844¥19,474.77
2,500¥10.99470¥27,486.75
Manufacturers Standard Package