
OPA322AIDBVR | |
|---|---|
DigiKey Part Number | 296-29488-2-ND - Tape & Reel (TR) 296-29488-1-ND - Cut Tape (CT) 296-29488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA322AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA322AIDBVR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 20 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4130EUK+T | Analog Devices Inc./Maxim Integrated | 7,500 | MAX4130EUK+TCT-ND | ¥1,024.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.10262 | ¥18,307.86 |
| 6,000 | ¥5.96824 | ¥35,809.44 |
| 9,000 | ¥5.90091 | ¥53,108.19 |
| 15,000 | ¥5.82636 | ¥87,395.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.53000 | ¥12.53 |
| 10 | ¥9.11400 | ¥91.14 |
| 25 | ¥8.25800 | ¥206.45 |
| 100 | ¥7.31810 | ¥731.81 |
| 250 | ¥6.86968 | ¥1,717.42 |
| 500 | ¥6.59950 | ¥3,299.75 |
| 1,000 | ¥6.50648 | ¥6,506.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥8.41900 | ¥84.19 |
| 25 | ¥7.62840 | ¥190.71 |
| 100 | ¥6.75990 | ¥675.99 |
| 250 | ¥6.34572 | ¥1,586.43 |
| 500 | ¥6.09614 | ¥3,048.07 |
| 1,000 | ¥6.01022 | ¥6,010.22 |









