
OPA2991IDDFR | |
|---|---|
DigiKey Part Number | 296-OPA2991IDDFRTR-ND - Tape & Reel (TR) 296-OPA2991IDDFRCT-ND - Cut Tape (CT) 296-OPA2991IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2991IDDFR |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2991IDDFR Models |
Category | Voltage - Input Offset 125 µV |
Mfr | Current - Supply 560µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 21V/µs | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package TSOT-23-8 |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥13.23200 | ¥132.32 |
| 25 | ¥12.06080 | ¥301.52 |
| 100 | ¥10.77500 | ¥1,077.50 |
| 250 | ¥10.16216 | ¥2,540.54 |
| 500 | ¥9.83138 | ¥4,915.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.11274 | ¥27,338.22 |
| 6,000 | ¥8.92890 | ¥53,573.40 |
| 9,000 | ¥8.83680 | ¥79,531.20 |









