Zero-Drift Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2735AID

DigiKey Part Number
296-16770-5-ND
Manufacturer
Manufacturer Product Number
OPA2735AID
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2735AID Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
600µA (x2 Channels)
Series
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Differential, Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
1.5V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
1.6 MHz
Base Product Number
Current - Input Bias
100 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.57000¥66.57
10¥51.51400¥515.14
75¥44.34040¥3,325.53
150¥42.67207¥6,400.81
300¥41.29927¥12,389.78
525¥40.37002¥21,194.26
1,050¥39.40449¥41,374.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.