Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 9-DSBGA (1.16x1.16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2391YBJT

DigiKey Part Number
296-OPA2391YBJTTR-ND - Tape & Reel (TR)
296-OPA2391YBJTCT-ND - Cut Tape (CT)
296-OPA2391YBJTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2391YBJT
Description
AMPLIFIER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 9-DSBGA (1.16x1.16)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
24µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
60 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
9-XFBGA, DSBGA
Gain Bandwidth Product
1 MHz
Supplier Device Package
9-DSBGA (1.16x1.16)
Current - Input Bias
0.01 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 451
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.65000¥34.65
10¥26.22300¥262.23
25¥24.11120¥602.78
100¥21.79160¥2,179.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥22.37648¥5,594.12
500¥21.65474¥10,827.37
750¥21.29345¥15,970.09
1,250¥20.89306¥26,116.32
1,750¥20.65899¥36,153.23
2,500¥20.43399¥51,084.98
Manufacturers Standard Package