
OPA2391DGKR | |
|---|---|
DigiKey Part Number | 296-OPA2391DGKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2391DGKR |
Description | OP AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 0.01 pA |
Mfr | Voltage - Input Offset 60 µV |
Series | Current - Supply 23.5µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.36693 | ¥33,417.32 |



