MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2374AIDG4 | |
|---|---|
DigiKey Part Number | OPA2374AIDG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2374AIDG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2374AIDG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 585µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 5 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2374AID | Texas Instruments | 77 | 296-17933-5-ND | ¥25.22000 | MFR Recommended |
| NCS20032DR2G | onsemi | 154 | NCS20032DR2GOSCT-ND | ¥9.35000 | Direct |
| AD8542ARZ-REEL | Analog Devices Inc. | 2,036 | AD8542ARZ-REELCT-ND | ¥12.98000 | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 12,427 | AD8542ARZ-REEL7CT-ND | ¥12.98000 | Similar |
| AD8552ARZ-REEL | Analog Devices Inc. | 6,428 | 505-AD8552ARZ-REELCT-ND | ¥63.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥11.04127 | ¥3,312.38 |






