
OPA2348AIDG4 | |
|---|---|
DigiKey Part Number | OPA2348AIDG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2348AIDG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2348AIDG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2348AID | Texas Instruments | 955 | 296-15363-5-ND | ¥13.56000 | MFR Recommended |
| AD8542ARZ | Analog Devices Inc. | 5,344 | 505-AD8542ARZ-ND | ¥12.98000 | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2,036 | AD8542ARZ-REELCT-ND | ¥12.98000 | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 12,427 | AD8542ARZ-REEL7CT-ND | ¥12.98000 | Similar |
| APX358SG-13 | Diodes Incorporated | 2,350 | 31-APX358SG-13CT-ND | ¥5.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥9.94900 | ¥99.49 |

