
OPA2227U/2K5 | |
|---|---|
DigiKey Part Number | 296-39110-2-ND - Tape & Reel (TR) 296-39110-1-ND - Cut Tape (CT) 296-39110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2227U/2K5 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2227U/2K5 Models |
Category | Current - Supply 3.7mA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 nA | Base Product Number |
Voltage - Input Offset 5 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706ARZ | Analog Devices Inc. | 1,114 | 505-AD706ARZ-ND | ¥77.57000 | Similar |
| AD706ARZ-REEL | Analog Devices Inc. | 1,695 | AD706ARZ-REELCT-ND | ¥77.57000 | Similar |
| AD706JNZ | Analog Devices Inc. | 1,618 | AD706JNZ-ND | ¥101.89000 | Similar |
| AD706JRZ-REEL | Analog Devices Inc. | 1,892 | AD706JRZ-REELCT-ND | ¥72.45000 | Similar |
| AD706JRZ-REEL7 | Analog Devices Inc. | 379 | AD706JRZ-REEL7CT-ND | ¥72.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.85000 | ¥95.85 |
| 10 | ¥75.10800 | ¥751.08 |
| 25 | ¥69.91120 | ¥1,747.78 |
| 100 | ¥64.20410 | ¥6,420.41 |
| 250 | ¥63.58172 | ¥15,895.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥62.67830 | ¥156,695.75 |




