
AD706JRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD706JRZ-REEL7TR-ND - Tape & Reel (TR) AD706JRZ-REEL7CT-ND - Cut Tape (CT) AD706JRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD706JRZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD706JRZ-REEL7 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Slew Rate 0.15V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 800 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 800 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8622ARZ-REEL | Analog Devices Inc. | 756 | 505-AD8622ARZ-REELCT-ND | ¥63.51000 | Similar |
| ISL28217FBZ-T7 | Renesas Electronics Corporation | 408 | 20-ISL28217FBZ-T7CT-ND | ¥37.21000 | Similar |
| ISL28217FBZ-T7A | Renesas Electronics Corporation | 1 | ISL28217FBZ-T7ACT-ND | ¥52.60000 | Similar |
| OPA2237UA/2K5 | Texas Instruments | 3,442 | 296-39111-1-ND | ¥24.35000 | Similar |
| TL062CDT | STMicroelectronics | 4,352 | 497-2194-1-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.45000 | ¥72.45 |
| 10 | ¥56.23600 | ¥562.36 |
| 25 | ¥52.17360 | ¥1,304.34 |
| 100 | ¥47.71290 | ¥4,771.29 |
| 250 | ¥46.68976 | ¥11,672.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥43.24894 | ¥43,248.94 |


