
OPA2227MDREP | |
|---|---|
DigiKey Part Number | 296-36696-2-ND - Tape & Reel (TR) 296-36696-1-ND - Cut Tape (CT) 296-36696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2227MDREP |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2227MDREP Models |
Category | Current - Supply 3.7mA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 nA | Base Product Number |
Voltage - Input Offset 5 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8672TRZ-EP | Analog Devices Inc. | 312 | 505-AD8672TRZ-EP-ND | ¥92.71000 | Similar |
| ADA4004-2ARZ | Analog Devices Inc. | 16 | 505-ADA4004-2ARZ-ND | ¥78.15000 | Similar |
| ADA4004-2ARZ-R7 | Analog Devices Inc. | 764 | 505-ADA4004-2ARZ-R7CT-ND | ¥78.15000 | Similar |
| ADA4004-2ARZ-RL | Analog Devices Inc. | 4,580 | ADA4004-2ARZ-RLCT-ND | ¥78.15000 | Similar |
| ISL28227FBZ | Renesas Electronics Corporation | 1,354 | 20-ISL28227FBZ-ND | ¥44.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥236.85000 | ¥236.85 |
| 10 | ¥190.98700 | ¥1,909.87 |
| 25 | ¥179.53840 | ¥4,488.46 |
| 100 | ¥171.12030 | ¥17,112.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥151.22350 | ¥378,058.75 |


