OPA2188AIDGKT | ||
---|---|---|
DigiKey Part Number | 296-29331-2-ND - Tape & Reel (TR) 296-29331-1-ND - Cut Tape (CT) 296-29331-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA2188AIDGKT | |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA2188AIDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 160 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 415µA (x2 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.09000 | ¥320.90 |
25 | ¥30.33520 | ¥758.38 |
100 | ¥26.28960 | ¥2,628.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.94164 | ¥6,235.41 |
500 | ¥22.38000 | ¥11,190.00 |
1,250 | ¥18.87467 | ¥23,593.34 |
2,500 | ¥17.93089 | ¥44,827.23 |