



OPA1678IDGKT | |
|---|---|
DigiKey Part Number | 296-46561-2-ND - Tape & Reel (TR) 296-46561-1-ND - Cut Tape (CT) 296-46561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1678IDGKT |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1678IDGKT Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥5.66500 | ¥56.65 |
| 25 | ¥5.10440 | ¥127.61 |
| 100 | ¥4.49060 | ¥449.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.19820 | ¥1,049.55 |
| 500 | ¥4.02170 | ¥2,010.85 |
| 750 | ¥3.93321 | ¥2,949.91 |
| 1,250 | ¥3.83522 | ¥4,794.03 |
| 1,750 | ¥3.77797 | ¥6,611.45 |
| 2,500 | ¥3.72289 | ¥9,307.23 |








