Standard (General Purpose) Amplifier 1 Circuit Differential 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1633DGNR

DigiKey Part Number
296-OPA1633DGNRTR-ND - Tape & Reel (TR)
296-OPA1633DGNRCT-ND - Cut Tape (CT)
296-OPA1633DGNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1633DGNR
Description
IC DIFFERENTIAL 1 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Differential 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA1633DGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
6.8 µA
Mfr
Voltage - Input Offset
200 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
11mA
Part Status
Active
Current - Output / Channel
85 mA
Amplifier Type
Voltage - Supply Span (Min)
4 V
Number of Circuits
1
Voltage - Supply Span (Max)
35 V
Output Type
Differential
Operating Temperature
-40°C ~ 85°C (TA)
Slew Rate
80V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
200 MHz
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
200 MHz
Supplier Device Package
8-HVSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,212
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.57000¥45.57
10¥34.80800¥348.08
25¥32.11720¥802.93
100¥29.15170¥2,915.17
250¥27.73824¥6,934.56
500¥27.64692¥13,823.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥25.44519¥63,612.97
Manufacturers Standard Package