
OPA1612AID | |
|---|---|
DigiKey Part Number | 296-24959-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA1612AID |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1612AID Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 3.6mA (x2 Channels) |
Series | Current - Output / Channel 62 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 27V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 80 MHz | Base Product Number |
Current - Input Bias 60 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.20000 | ¥72.20 |
| 10 | ¥55.98800 | ¥559.88 |
| 75 | ¥48.28680 | ¥3,621.51 |
| 150 | ¥46.49613 | ¥6,974.42 |
| 300 | ¥45.02213 | ¥13,506.64 |
| 525 | ¥44.02442 | ¥23,112.82 |
| 1,050 | ¥42.98768 | ¥45,137.06 |









