
OPA145ID | |
|---|---|
DigiKey Part Number | 296-47025-ND |
Manufacturer | |
Manufacturer Product Number | OPA145ID |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA145ID Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 445µA |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥21.61800 | ¥216.18 |
| 75 | ¥18.21387 | ¥1,366.04 |
| 150 | ¥17.42160 | ¥2,613.24 |
| 300 | ¥16.76963 | ¥5,030.89 |
| 525 | ¥16.32829 | ¥8,572.35 |
| 1,050 | ¥15.86973 | ¥16,663.22 |
| 2,550 | ¥15.39902 | ¥39,267.50 |
| 5,025 | ¥15.11053 | ¥75,930.41 |




