ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 375MHz 361-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMAPL138EZWTA3R

DigiKey Part Number
296-OMAPL138EZWTA3RTR-ND - Tape & Reel (TR)
296-OMAPL138EZWTA3RCT-ND - Cut Tape (CT)
296-OMAPL138EZWTA3RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OMAPL138EZWTA3R
Description
IC MPU OMAP-L1X 375MHZ 361NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 375MHz 361-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
OMAPL138EZWTA3R Models
Product Attributes
Filter Similar Products
Category
Ethernet
10/100Mbps (1)
Manufacturer
Texas Instruments
SATA
SATA 3Gbps (1)
Series
USB
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - I/O
1.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TJ)
Core Processor
ARM926EJ-S
Security Features
Boot Security, Cryptography
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
375MHz
Package / Case
361-LFBGA
Co-Processors/DSP
Signal Processing; C674x, System Control; CP15
Supplier Device Package
361-NFBGA (16x16)
RAM Controllers
SDRAM
Additional Interfaces
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
Graphics Acceleration
No
Base Product Number
Display & Interface Controllers
LCD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,153
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥337.99000¥337.99
10¥275.82100¥2,758.21
25¥260.29320¥6,507.33
100¥243.22310¥24,322.31
250¥235.08820¥58,772.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥226.15091¥226,150.91
Manufacturers Standard Package