
DAC8734SPFBR | |
|---|---|
DigiKey Part Number | 296-DAC8734SPFBRTR-ND - Tape & Reel (TR) 296-DAC8734SPFBRCT-ND - Cut Tape (CT) 296-DAC8734SPFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8734SPFBR |
Description | IC DAC 16BIT 48-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8734SPFBR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.75V ~ 24V, -4.75V ~ -18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 8µs (Typ) | Package / Case 48-TQFP |
Output Type Voltage - Buffered | Supplier Device Package 48-TQFP (7x7) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8734SPFB | Texas Instruments | 198 | 296-25117-ND | ¥455.35000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥421.52000 | ¥421.52 |
| 10 | ¥345.93400 | ¥3,459.34 |
| 25 | ¥327.05520 | ¥8,176.38 |
| 100 | ¥306.31490 | ¥30,631.49 |
| 250 | ¥296.42940 | ¥74,107.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥322.06277 | ¥322,062.77 |


