1 Circuit IC Switch 16:1 200Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUX506IDWR

DigiKey Part Number
296-47544-2-ND - Tape & Reel (TR)
296-47544-1-ND - Cut Tape (CT)
296-47544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUX506IDWR
Description
IC MUX 16:1 200OHM 28SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 200Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MUX506IDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
136ns, 78ns
Manufacturer
Texas Instruments
Charge Injection
0.67pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3pF, 12.2pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
16:1
Crosstalk
-96dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
200Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
6Ohm
Package / Case
28-SOIC (0.295", 7.50mm Width)
Voltage - Supply, Single (V+)
10V ~ 36V
Supplier Device Package
28-SOIC
Voltage - Supply, Dual (V±)
±5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,471
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.27000¥51.27
10¥39.36500¥393.65
25¥36.38480¥909.62
100¥33.10890¥3,310.89
250¥32.89804¥8,224.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥29.83161¥29,831.61
2,000¥29.19412¥58,388.24
Manufacturers Standard Package