
MSPM0L1117SRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1117SRHBRTR-ND - Tape & Reel (TR) 296-MSPM0L1117SRHBRCT-ND - Cut Tape (CT) 296-MSPM0L1117SRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1117SRHBR |
Description | 32MHZ ARM CORTEX-M0+ MCU WITH 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1117SRHBR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 11x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 32-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥11.04800 | ¥110.48 |
| 25 | ¥10.03800 | ¥250.95 |
| 100 | ¥8.92600 | ¥892.60 |
| 250 | ¥8.39528 | ¥2,098.82 |
| 500 | ¥8.07546 | ¥4,037.73 |
| 1,000 | ¥7.94476 | ¥7,944.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.36671 | ¥36,833.55 |
| 10,000 | ¥7.22890 | ¥72,289.00 |










