
MSPM0C1104SDGS20R | |
|---|---|
DigiKey Part Number | 296-MSPM0C1104SDGS20RTR-ND - Tape & Reel (TR) 296-MSPM0C1104SDGS20RCT-ND - Cut Tape (CT) 296-MSPM0C1104SDGS20RDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | MSPM0C1104SDGS20R |
Description | 24MHz Arm Cortex-M0+ MCU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0C1104SDGS20R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 10x10b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 20-VSSOP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of I/O 18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.35000 | ¥43.50 |
| 25 | ¥3.90360 | ¥97.59 |
| 100 | ¥3.41720 | ¥341.72 |
| 250 | ¥3.18460 | ¥796.15 |
| 500 | ¥3.04436 | ¥1,522.18 |
| 1,000 | ¥2.92890 | ¥2,928.90 |
| 2,500 | ¥2.88490 | ¥7,212.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.73365 | ¥13,668.25 |
| 10,000 | ¥2.67321 | ¥26,732.10 |
| 15,000 | ¥2.64295 | ¥39,644.25 |
| 25,000 | ¥2.60941 | ¥65,235.25 |





