
MPC509AU/1K | |
|---|---|
DigiKey Part Number | 296-41324-2-ND - Tape & Reel (TR) 296-41324-1-ND - Cut Tape (CT) 296-41324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPC509AU/1K |
Description | IC SWITCH SP4TX2 1.5KOHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 1.5kOhm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MPC509AU/1K Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 250ns (Typ) |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 5pF, 12pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 500pA (Typ) |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SP4T | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Circuits 2 | Supplier Device Package 16-SOIC |
On-State Resistance (Max) 1.5kOhm | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPC509AU | Texas Instruments | 25 | MPC509AU-ND | ¥142.91000 | Parametric Equivalent |
| ADG509AKRZ-REEL | Analog Devices Inc. | 2,593 | ADG509AKRZ-REELCT-ND | ¥82.53000 | Similar |
| ADG509AKRZ-REEL7 | Analog Devices Inc. | 2,072 | ADG509AKRZ-REEL7CT-ND | ¥82.53000 | Similar |
| ADG509FBRNZ | Analog Devices Inc. | 391 | 505-ADG509FBRNZ-ND | ¥118.84000 | Similar |
| ADG509FBRWZ | Analog Devices Inc. | 9 | ADG509FBRWZ-ND | ¥115.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.22000 | ¥124.22 |
| 10 | ¥98.11500 | ¥981.15 |
| 25 | ¥91.59840 | ¥2,289.96 |
| 100 | ¥84.49700 | ¥8,449.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥83.64877 | ¥83,648.77 |

