1 Circuit IC Switch 8:1 1.5kOhm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC508AU/1K

DigiKey Part Number
296-41323-2-ND - Tape & Reel (TR)
296-41323-1-ND - Cut Tape (CT)
296-41323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPC508AU/1K
Description
IC MUX 8:1 1.5KOHM 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 1.5kOhm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MPC508AU/1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
200ns, 250ns (Typ)
Manufacturer
Texas Instruments
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
500pA (Typ)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
8:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
On-State Resistance (Max)
1.5kOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±5V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,351
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.55000¥112.55
10¥88.63800¥886.38
25¥82.65680¥2,066.42
100¥76.08480¥7,608.48
250¥75.84248¥18,960.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥69.51006¥69,510.06
Manufacturers Standard Package